
LTC1198-2ACS8 | |
---|---|
DigiKey Part Number | LTC1198-2ACS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1198-2ACS8 |
Description | IC ADC 8BIT 750KHZ SAMPL 8-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter Input 1 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1198-2ACS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 750k | |
Number of A/D Converters | 1 | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |