
LTC1198-1BCS8 | |
---|---|
DigiKey Part Number | LTC1198-1BCS8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1198-1BCS8 |
Description | IC ADC 8BIT 750KHZ SAMPL 8-SOIC |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1198-1BCS8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 750k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 6V | |
Voltage - Supply, Digital | 2.7V ~ 6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |