8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1197LIS8#PBF

DigiKey Part Number
LTC1197LIS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1197LIS8#PBF
Description
IC ADC 10BIT SAR 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1197LIS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 4V
Voltage - Supply, Digital
2.7V ~ 4V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Mounting Type
Surface Mount
Base Product Number
In-Stock: 282
Can ship immediately
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.50000$78.50
10$53.15800$531.58
25$46.54640$1,163.66
100$39.07290$3,907.29
300$35.40993$10,622.98
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.