


LT1761ES5-BYP#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT1761ES5-BYP#TRMPBFTR-ND - Tape & Reel (TR) 505-LT1761ES5-BYP#TRMPBFCT-ND - Cut Tape (CT) 505-LT1761ES5-BYP#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1761ES5-BYP#TRMPBF |
Description | IC REG LIN POS ADJ 100MA TSOT23 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT1761ES5-BYP#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.22V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.68000 | $35.68 |
| 10 | $27.06500 | $270.65 |
| 25 | $24.91120 | $622.78 |
| 100 | $22.53680 | $2,253.68 |
| 250 | $22.01324 | $5,503.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.72312 | $10,361.56 |
| 1,000 | $20.16167 | $20,161.67 |
| 1,500 | $19.88052 | $29,820.78 |
| 2,500 | $19.56904 | $48,922.60 |
| 3,500 | $19.38705 | $67,854.67 |










