
LTC1151CSW#TRPBF | |
---|---|
DigiKey Part Number | LTC1151CSW#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC1151CSW#TRPBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 16SO |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1151CSW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 0.5 µV | |
Current - Supply | 900µA (x2 Channels) | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $103.25333 | $103,253.33 |