


LTC1069-1IN8 | |
---|---|
DigiKey Part Number | LTC1069-1IN8-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-1IN8 |
Description | IC FILTR 8TH ORDER LOWPASS 8-DIP |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-1IN8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±1.57V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |