


LTC1069-1CN8#PBF | |
---|---|
DigiKey Part Number | LTC1069-1CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1069-1CN8#PBF |
Description | IC FILTER 12KHZ LOWPASS 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 12kHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1069-1CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Elliptic, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 12kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±1.57V ~ 5.5V | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $115.69000 | $115.69 |
10 | $80.27900 | $802.79 |
50 | $65.37600 | $3,268.80 |
100 | $60.62020 | $6,062.02 |
250 | $59.42728 | $14,856.82 |