Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1067IS#TRPBF

DigiKey Part Number
LTC1067IS#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1067IS#TRPBF
Description
IC FILTER 20KHZ SWITCHED 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1067IS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
20kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
3V ~ 11V, ±3V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$71.15633$177,890.82
Manufacturers Standard Package