
LTC1067IGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1067IGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067IGN#PBF |
Description | IC FILTER 20KHZ SWITCHED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067IGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 3V ~ 11V, ±3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.62000 | $125.62 |
| 10 | $99.39000 | $993.90 |
| 25 | $92.83720 | $2,320.93 |
| 100 | $85.63430 | $8,563.43 |
| 300 | $81.61537 | $24,484.61 |
| 500 | $80.13002 | $40,065.01 |
| 1,000 | $78.42670 | $78,426.70 |

