
LTC1067CGN#PBF | |
|---|---|
DigiKey Part Number | LTC1067CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067CGN#PBF |
Description | IC FILTER 20KHZ SWITCHED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 20kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 3V ~ 11V, ±3V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.06000 | $112.06 |
| 10 | $88.31500 | $883.15 |
| 25 | $82.38280 | $2,059.57 |
| 100 | $75.86640 | $7,586.64 |
| 300 | $72.23110 | $21,669.33 |
| 500 | $70.88708 | $35,443.54 |
| 1,000 | $69.34663 | $69,346.63 |

