Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1067-50CGN#TRPBF

DigiKey Part Number
LTC1067-50CGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1067-50CGN#TRPBF
Description
IC FILTER 40KHZ SWITCHED 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1067-50CGN#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
40kHz
Number of Filters
2
Filter Order
4th
Voltage - Supply
2.7V ~ 11V, ±2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$67.72007$169,300.18
Manufacturers Standard Package