
LTC1067-50CGN#PBF | |
|---|---|
DigiKey Part Number | 505-LTC1067-50CGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1067-50CGN#PBF |
Description | IC FILTER 40KHZ SWITCHED 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Filter IC Universal Switched Capacitor 4th Order 40kHz 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1067-50CGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 40kHz | |
Number of Filters | 2 | |
Filter Order | 4th | |
Voltage - Supply | 2.7V ~ 11V, ±2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.43000 | $115.43 |
| 10 | $90.96300 | $909.63 |
| 25 | $84.85240 | $2,121.31 |
| 100 | $78.14210 | $7,814.21 |
| 300 | $74.39800 | $22,319.40 |
| 500 | $73.01366 | $36,506.83 |
| 1,000 | $71.42683 | $71,426.83 |

