


LTC1064-1CN#PBF | |
---|---|
DigiKey Part Number | LTC1064-1CN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1064-1CN#PBF |
Description | IC FILTER 20KHZ LOWPASS 14DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cauer, Low Pass Switched Capacitor Filter IC Cauer, Low Pass Switched Capacitor 8th Order 20kHz 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1064-1CN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Cauer, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 20kHz | |
Number of Filters | 1 | |
Filter Order | 8th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $259.47000 | $259.47 |
10 | $189.83800 | $1,898.38 |
25 | $171.70200 | $4,292.55 |
100 | $169.55720 | $16,955.72 |