
LTC1063CSW#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC1063CSW#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1063CSW#TRPBFCT-ND - Cut Tape (CT) 505-LTC1063CSW#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1063CSW#TRPBF |
Description | IC FILTER 50KHZ LOWPASS 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Butterworth, Low Pass Switched Capacitor Filter IC Butterworth, Low Pass Switched Capacitor 5th Order 50kHz 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1063CSW#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Butterworth, Low Pass Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 1 | |
Filter Order | 5th | |
Voltage - Supply | ±2.37V ~ 8V | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $159.13000 | $159.13 |
10 | $112.73700 | $1,127.37 |
25 | $100.64720 | $2,516.18 |
100 | $90.32100 | $9,032.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $90.32100 | $90,321.00 |