Filter IC Universal Switched Capacitor 2nd Order 40kHz 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1059CS#PBF

DigiKey Part Number
LTC1059CS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1059CS#PBF
Description
IC FILTER 40KHZ SWITCHED 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Universal Switched Capacitor 2nd Order 40kHz 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1059CS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Universal Switched Capacitor
Frequency - Cutoff or Center
40kHz
Number of Filters
1
Filter Order
2nd
Voltage - Supply
±2.37V ~ 5V
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$110.41000$110.41
10$86.96700$869.67
55$77.15655$4,243.61
110$74.32982$8,176.28
275$71.34407$19,619.62
550$69.54507$38,249.79
1,045$68.16394$71,231.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.