8-CDIP 05-08-1110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1050AMJ8

DigiKey Part Number
LTC1050AMJ8-ND
Manufacturer
Manufacturer Product Number
LTC1050AMJ8
Description
IC OPAMP ZER-DRIFT 1CIRC 8CERDIP
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 1 Circuit 8-CERDIP
Datasheet
 Datasheet
EDA/CAD Models
LTC1050AMJ8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
4V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
0.5 µV
Current - Supply
1mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-CERDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.