
LTC1049CS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1049CS8#TRPBFTR-ND - Tape & Reel (TR) LTC1049CS8#TRPBFCT-ND - Cut Tape (CT) LTC1049CS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1049CS8#TRPBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1049CS8#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 15 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 200µA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.34000 | $79.34 |
| 10 | $61.81700 | $618.17 |
| 25 | $57.43880 | $1,435.97 |
| 100 | $53.33450 | $5,333.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $46.61367 | $116,534.18 |



