Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 28-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8638SJV#TRPBF

DigiKey Part Number
505-LT8638SJV#TRPBFTR-ND - Tape & Reel (TR)
505-LT8638SJV#TRPBFCT-ND - Cut Tape (CT)
505-LT8638SJV#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT8638SJV#TRPBF
Description
IC REG BUCK ADJ 10A 28LQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 28-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8638SJV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-LQFN (5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 705
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$135.24000$135.24
10$107.16700$1,071.67
25$100.14760$2,503.69
100$92.83220$9,283.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$82.79241$206,981.03
Manufacturers Standard Package