


LT7171RV-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT7171RV-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LT7171RV-1#TRMPBFCT-ND - Cut Tape (CT) 505-LT7171RV-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT7171RV-1#TRMPBF |
Description | IC REG BUCK PROG 20A 30LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 30-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7171RV-1#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V, 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 30-LQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.60000 | $170.60 |
| 10 | $136.33700 | $1,363.37 |
| 25 | $127.77200 | $3,194.30 |
| 100 | $123.65050 | $12,365.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $114.49952 | $57,249.76 |


