
LT8625SIV#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8625SIV#TRPBFCT-ND - Cut Tape (CT) 505-LT8625SIV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8625SIV#TRPBF |
Description | IC REG BUCK 8A 20LQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 8A 20-TFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-LQFN (4x3) | |
Base Product Number |