Buck Switching Regulator IC Positive Adjustable 0V 1 Output 2A 20-TFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8622SAV#TRPBF

DigiKey Part Number
505-LT8622SAV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8622SAV#TRPBF
Description
IC REG BUCK ADJ 2A 20LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0V 1 Output 2A 20-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8622SAV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
17.5V
Current - Output
Frequency - Switching
300kHz ~ 6MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-LQFN (4x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$35.90244$89,756.10
Manufacturers Standard Package