


ADA4098-1BUJZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADA4098-1BUJZ-RL7TR-ND - Tape & Reel (TR) 505-ADA4098-1BUJZ-RL7CT-ND - Cut Tape (CT) 505-ADA4098-1BUJZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4098-1BUJZ-RL7 |
Description | IC OPAMP GP 1 CIRCUIT TSOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADA4098-1BUJZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.85V/µs | |
Gain Bandwidth Product | 1.05 MHz | |
Current - Input Bias | 350 pA | |
Voltage - Input Offset | 15 µV | |
Current - Supply | 195µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 50 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.46000 | $45.46 |
| 10 | $34.76100 | $347.61 |
| 25 | $32.08680 | $802.17 |
| 100 | $29.14600 | $2,914.60 |
| 250 | $28.80552 | $7,201.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.46797 | $63,669.93 |








