
LT8618CAV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618CAV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618CAV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618CAV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618CAV#TRMPBF |
Description | IC REG BUCK ADJ 100MA 12LQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8618CAV#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 60V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT8618CAV#TRPBF | Analog Devices Inc. | 6,255 | 505-LT8618CAV#TRPBFCT-ND | $240.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.67000 | $60.67 |
| 10 | $46.78000 | $467.80 |
| 25 | $43.31760 | $1,082.94 |
| 100 | $39.50760 | $3,950.76 |
| 250 | $38.36548 | $9,591.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $36.59702 | $18,298.51 |
| 1,000 | $35.69611 | $35,696.11 |
| 1,500 | $35.24497 | $52,867.46 |










