



LT8610AEMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT8610AEMSE#TRPBFTR-ND - Tape & Reel (TR) LT8610AEMSE#TRPBFCT-ND - Cut Tape (CT) LT8610AEMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8610AEMSE#TRPBF |
Description | IC REG BUCK ADJ 3.5A 16MSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 3.5A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8610AEMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-MSOP-EP |
Voltage - Input (Min) 3.4V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.51000 | $97.51 |
| 10 | $76.41100 | $764.11 |
| 25 | $71.14240 | $1,778.56 |
| 100 | $65.35430 | $6,535.43 |
| 250 | $64.78148 | $16,195.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $58.11943 | $145,298.58 |




