


LT8609AJMSE16#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8609AJMSE16#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AJMSE16#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AJMSE16#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AJMSE16#TRPBF |
Description | IC REG BUCK ADJ 3A 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 16-TFSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AJMSE16#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $77.38000 | $77.38 |
10 | $52.31400 | $523.14 |
25 | $45.78640 | $1,144.66 |
100 | $38.40890 | $3,840.89 |
250 | $34.78612 | $8,696.53 |
500 | $34.67730 | $17,338.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $34.67730 | $86,693.25 |