



LT8609AHMSE#TRPBF | |
|---|---|
DigiKey Part Number | LT8609AHMSE#TRPBFTR-ND - Tape & Reel (TR) LT8609AHMSE#TRPBFCT-ND - Cut Tape (CT) LT8609AHMSE#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AHMSE#TRPBF |
Description | IC REG BUCK ADJ 3A 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AHMSE#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 42V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 2.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MSOP-EP |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 42V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.16000 | $80.16 |
| 10 | $62.40100 | $624.01 |
| 25 | $57.97160 | $1,449.29 |
| 100 | $53.10020 | $5,310.02 |
| 250 | $52.20256 | $13,050.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $47.01083 | $117,527.07 |


