
LT8609AEDDM#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8609AEDDM#TRPBFTR-ND - Tape & Reel (TR) 505-LT8609AEDDM#TRPBFCT-ND - Cut Tape (CT) 505-LT8609AEDDM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8609AEDDM#TRPBF |
Description | IC REG BUCK ADJ 3A 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.782V 1 Output 3A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8609AEDDM#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70.94000 | $70.94 |
10 | $47.74700 | $477.47 |
25 | $41.69560 | $1,042.39 |
100 | $34.85160 | $3,485.16 |
250 | $31.49148 | $7,872.87 |
500 | $30.89388 | $15,446.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $30.89389 | $77,234.72 |