
LT8608SIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8608SIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8608SIV#TRMPBFCT-ND - Cut Tape (CT) 505-LT8608SIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8608SIV#TRMPBF |
Description | IC REG BUCK ADJ 1.5A 12LQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.77V 1 Output 1.5A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8608SIV#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-LQFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $72.45000 | $72.45 |
| 10 | $48.79600 | $487.96 |
| 25 | $42.64280 | $1,066.07 |
| 100 | $35.68360 | $3,568.36 |
| 250 | $32.26752 | $8,066.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $31.81816 | $15,909.08 |





