



RP132H251D-T1-FE | |
|---|---|
DigiKey Part Number | 2129-RP132H251D-T1-FETR-ND - Tape & Reel (TR) 2129-RP132H251D-T1-FECT-ND - Cut Tape (CT) 2129-RP132H251D-T1-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP132H251D-T1-FE |
Description | IC REG LINEAR 2.5V 1A SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 85 µA |
Series | PSRR 70dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 6.5V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage Dropout (Max) 1.05V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $5.66500 | $56.65 |
| 25 | $5.10400 | $127.60 |
| 100 | $4.49220 | $449.22 |
| 250 | $4.19920 | $1,049.80 |
| 500 | $4.02294 | $2,011.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.87775 | $3,877.75 |
| 2,000 | $3.75817 | $7,516.34 |
| 3,000 | $3.69830 | $11,094.90 |
| 5,000 | $3.63200 | $18,160.00 |
| 7,000 | $3.59323 | $25,152.61 |
| 10,000 | $3.55595 | $35,559.50 |

