LT8330JDDB#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $46.71292
Datasheet
Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8330JDDB#TRPBF

DigiKey Part Number
505-LT8330JDDB#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8330JDDB#TRPBF
Description
IC REG BOOST SEPIC ADJ 1A 8DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8330JDDB#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
60V (Switch)
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-DFN (3x2)
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT8330JDDB#TRMPBFAnalog Devices Inc.0505-LT8330JDDB#TRMPBFTR-ND$46.71292Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$44.45053$111,126.32
Manufacturers Standard Package