


LT8330HDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8330HDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8330HDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT8330HDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8330HDDB#TRMPBF |
Description | IC REG BOOST SEPIC ADJ 1A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 1.6V, -0.8V 1 Output 1A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8330HDDB#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 60V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative, Isolation Capable | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-DFN (3x2) |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.37000 | $89.37 |
| 10 | $69.85000 | $698.50 |
| 25 | $64.96640 | $1,624.16 |
| 100 | $59.60590 | $5,960.59 |
| 250 | $58.86924 | $14,717.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $55.50910 | $27,754.55 |
| 1,000 | $54.24085 | $54,240.85 |
| 1,500 | $53.60599 | $80,408.99 |


