


LT8311EFE#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8311EFE#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8311EFE#TRPBF |
Description | IC MOSFET DRIVER SYNC 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT8311EFE#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 3.7V ~ 30V | |
Current - Supply | 4.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $37.76430 | $94,410.75 |