
LT8253AEUFDM#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8253AEUFDM#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT8253AEUFDM#TRPBF |
Description | 40V USB TYPE-C PD 60W 4-SW BUCK- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 28-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | 2.1mA | |
Voltage - Supply | 4V ~ 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $46.09920 | $115,248.00 |