


LT6700IS6-3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6700IS6-3#TRPBFTR-ND - Tape & Reel (TR) 505-LT6700IS6-3#TRPBFCT-ND - Cut Tape (CT) 505-LT6700IS6-3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700IS6-3#TRPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700IS6-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 2 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 1.4V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.01µA @ 1.8V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 17µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 29µs | |
Hysteresis | 11.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.54000 | $53.54 |
10 | $35.40600 | $354.06 |
25 | $30.67960 | $766.99 |
100 | $25.33830 | $2,533.83 |
250 | $22.71556 | $5,678.89 |
500 | $21.10194 | $10,550.97 |
1,000 | $21.04069 | $21,040.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $21.04069 | $52,601.73 |