Comparator with Voltage Reference Open-Collector TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Comparator with Voltage Reference Open-Collector TSOT-23-6
TSOT-23-6

LT6700HVHS6-2#TRPBF

DigiKey Part Number
LT6700HVHS6-2#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6700HVHS6-2#TRPBF
Description
IC COMPARATR 2 W/VOLT REF TSOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Voltage Reference Open-Collector TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LT6700HVHS6-2#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.01µA @ 18V
Manufacturer
Analog Devices Inc.
Current - Quiescent (Max)
19µA
Series
Propagation Delay (Max)
29µs
Packaging
Tape & Reel (TR)
Hysteresis
13.5mV
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
with Voltage Reference
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Elements
2
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
TSOT-23-6
Voltage - Supply, Single/Dual (±)
1.4V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$33.17977$82,949.42
Manufacturers Standard Package