


LT6700HVHS6-2#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT6700HVHS6-2#TRMPBFTR-ND - Tape & Reel (TR) 505-LT6700HVHS6-2#TRMPBFCT-ND - Cut Tape (CT) 505-LT6700HVHS6-2#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6700HVHS6-2#TRMPBF |
Description | IC COMPARATR 2 W/VOLT REF TSOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Open-Collector TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6700HVHS6-2#TRMPBF Models |
Category | Current - Input Bias (Max) 0.01µA @ 18V |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 19µA |
Series | Propagation Delay (Max) 29µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Hysteresis 13.5mV |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type with Voltage Reference | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package TSOT-23-6 |
Voltage - Supply, Single/Dual (±) 1.4V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.13000 | $58.13 |
| 10 | $44.77400 | $447.74 |
| 25 | $41.43640 | $1,035.91 |
| 100 | $37.76710 | $3,776.71 |
| 250 | $36.60476 | $9,151.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.96340 | $17,481.70 |
| 1,000 | $34.09563 | $34,095.63 |
| 1,500 | $33.66112 | $50,491.68 |

