
LT6660JCDC-3.3#PBF | |
---|---|
DigiKey Part Number | LT6660JCDC-3.3#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6660JCDC-3.3#PBF |
Description | IC VREF SERIES PREC 3.3V 3-DFN |
Customer Reference | |
Detailed Description | Voltage Reference IC V 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660JCDC-3.3#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |