


LT6660HCDC-3.3#TRPBF | |
---|---|
DigiKey Part Number | 505-LT6660HCDC-3.3#TRPBFTR-ND - Tape & Reel (TR) 505-LT6660HCDC-3.3#TRPBFCT-ND - Cut Tape (CT) 505-LT6660HCDC-3.3#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6660HCDC-3.3#TRPBF |
Description | IC VREF SERIES 0.2% 3DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.2% 20 mA 3-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LT6660HCDC-3.3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 20 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 4ppmp-p | |
Noise - 10Hz to 10kHz | 4ppmrms | |
Voltage - Input | 5.8V ~ 30V | |
Current - Supply | 220µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 3-WFDFN Exposed Pad | |
Supplier Device Package | 3-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.21000 | $44.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $16.15530 | $40,388.25 |