
LT6658BIDE-1.2#PBF | |
|---|---|
DigiKey Part Number | 161-LT6658BIDE-1.2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6658BIDE-1.2#PBF |
Description | IC VREF SERIES 6V 0.1% 16DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Series, Dual Voltage Reference IC Adjustable (Fixed) 1.2V 6 VV ±0.1% 150 mA 16-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6658BIDE-1.2#PBF Models |
Category | Temperature Coefficient 20ppm/°C |
Manufacturer Analog Devices Inc. | Noise - 0.1Hz to 10Hz 0.8ppmp-p |
Packaging Tube | Noise - 10Hz to 10kHz 2ppmrms |
Part Status Active | Voltage - Input 3.5V ~ 36V |
Reference Type Series, Dual | Current - Supply 3.2mA |
Output Type Adjustable (Fixed) | Operating Temperature -40°C ~ 85°C (TJ) |
Voltage - Output (Min/Fixed) 1.2V | Mounting Type Surface Mount |
Voltage - Output (Max) 6 V | Package / Case 16-WFDFN Exposed Pad |
Current - Output 150 mA | Supplier Device Package 16-DFN (4x3) |
Tolerance ±0.1% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT6658BHDE-1.2#PBF | Analog Devices Inc. | 10 | 161-LT6658BHDE-1.2#PBF-ND | $71.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.14000 | $63.14 |
| 10 | $48.78600 | $487.86 |
| 91 | $41.46802 | $3,773.59 |
| 182 | $39.96148 | $7,272.99 |
| 273 | $39.20692 | $10,703.49 |
| 546 | $38.09987 | $20,802.53 |
| 1,001 | $37.29391 | $37,331.20 |


