Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 6-DFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 6-DFN (2x2)
Introducing Power by Linear

LT6656ACDC-2.5#TRPBF

DigiKey Part Number
LT6656ACDC-2.5#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6656ACDC-2.5#TRPBF
Description
IC VREF SERIES 0.1% 6DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.1% 5 mA 6-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LT6656ACDC-2.5#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
30ppmp-p
Manufacturer
Analog Devices Inc.
Noise - 10Hz to 10kHz
80µVrms
Packaging
Tape & Reel (TR)
Voltage - Input
3V ~ 18V
Part Status
Active
Current - Supply
1.5µA
Reference Type
Series
Operating Temperature
0°C ~ 70°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
2.5V
Package / Case
6-WFDFN Exposed Pad
Current - Output
5 mA
Supplier Device Package
6-DFN (2x2)
Tolerance
±0.1%
Base Product Number
Temperature Coefficient
10ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$42.33408$105,835.20
Manufacturers Standard Package