Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6
TSOT-23-6

LT6654BHS6-1.25#WTRMPBF

DigiKey Part Number
505-LT6654BHS6-1.25#WTRMPBFTR-ND - Tape & Reel (TR)
505-LT6654BHS6-1.25#WTRMPBFCT-ND - Cut Tape (CT)
505-LT6654BHS6-1.25#WTRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6654BHS6-1.25#WTRMPBF
Description
IC VREF SERIES 0.1% TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 1.25V V ±0.1% 10 mA TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
2ppmrms
Manufacturer
Analog Devices Inc.
Voltage - Input
2.4V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
600µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.25V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Tolerance
±0.1%
Supplier Device Package
TSOT-23-6
Temperature Coefficient
20ppm/°C
Base Product Number
Noise - 0.1Hz to 10Hz
0.8ppmp-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$61.41000$61.41
10$41.93800$419.38
25$36.89800$922.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$32.50946$16,254.73
1,000$31.69216$31,692.16
1,500$31.28281$46,924.22
2,500$30.82931$77,073.27
Manufacturers Standard Package