



LT6654AMPS6-2.048#TRMPBF | |
---|---|
DigiKey Part Number | 161-LT6654AMPS6-2.048#TRMPBFTR-ND - Tape & Reel (TR) 161-LT6654AMPS6-2.048#TRMPBFCT-ND - Cut Tape (CT) 161-LT6654AMPS6-2.048#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AMPS6-2.048#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AMPS6-2.048#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 1ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.548V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $146.81000 | $146.81 |
10 | $103.45000 | $1,034.50 |
25 | $92.15360 | $2,303.84 |
100 | $81.28890 | $8,128.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $81.28890 | $40,644.45 |