



LT6654AIS6-1.25#TRMPBF | |
---|---|
DigiKey Part Number | LT6654AIS6-1.25#TRMPBFTR-ND - Tape & Reel (TR) LT6654AIS6-1.25#TRMPBFCT-ND - Cut Tape (CT) LT6654AIS6-1.25#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6654AIS6-1.25#TRMPBF |
Description | IC VREF SERIES 0.05% TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 10 mA TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6654AIS6-1.25#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 0.8ppmp-p | |
Noise - 10Hz to 10kHz | 2ppmrms | |
Voltage - Input | 2.4V ~ 36V | |
Current - Supply | 600µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $69.23000 | $69.23 |
10 | $46.49400 | $464.94 |
25 | $40.56720 | $1,014.18 |
100 | $33.87060 | $3,387.06 |
250 | $30.58188 | $7,645.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $29.84100 | $14,920.50 |