5 TSOT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 TSOT
Introducing Power by Linear

LT6650IS5#TRMPBF

DigiKey Part Number
505-LT6650IS5#TRMPBFTR-ND - Tape & Reel (TR)
505-LT6650IS5#TRMPBFCT-ND - Cut Tape (CT)
505-LT6650IS5#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LT6650IS5#TRMPBF
Description
IC VREF SERIES 1% TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 0.4V V ±1% 200 µA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT6650IS5#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
0.4V
Current - Output
200 µA
Tolerance
±1%
Temperature Coefficient
30ppm/°C Typical
Noise - 0.1Hz to 10Hz
20µVp-p
Noise - 10Hz to 10kHz
23µVrms
Voltage - Input
1.4V ~ 18V
Current - Supply
15µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,306
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.57000$56.57
10$37.52400$375.24
25$32.56800$814.20
100$26.95920$2,695.92
250$24.20604$6,051.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.68288$11,341.44
Manufacturers Standard Package