LT6600IS8-2.5 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 871
Unit Price: $81.21000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6600IS8-2.5

DigiKey Part Number
LT6600IS8-2.5-ND
Manufacturer
Manufacturer Product Number
LT6600IS8-2.5
Description
IC OPAMP DIFFERENTIAL 8SO
Customer Reference
Detailed Description
Differential Amplifier 1 Circuit Differential 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LT6600IS8-2.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Current - Input Bias
15 µA
Voltage - Input Offset
5 mV
Current - Supply
28mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types