
LT6600CS8-2.5 | |
---|---|
DigiKey Part Number | LT6600CS8-2.5-ND |
Manufacturer | |
Manufacturer Product Number | LT6600CS8-2.5 |
Description | IC OPAMP DIFFERENTIAL 8SO |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT6600CS8-2.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
Current - Input Bias | 15 µA | |
Voltage - Input Offset | 5 mV | |
Current - Supply | 28mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |