
LT6552IDD#PBF | |
---|---|
DigiKey Part Number | LT6552IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT6552IDD#PBF |
Description | IC AMP DIFFERENTIAL 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Amp 1 Differential 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT6552IDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Differential | |
Output Type | - | |
Number of Circuits | 1 | |
-3db Bandwidth | 75 MHz | |
Slew Rate | 600V/µs | |
Current - Supply | 14 mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply, Single/Dual (±) | 3V ~ 12.6V, ±1.5V ~ 6.3V | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.10000 | $46.10 |
10 | $30.51600 | $305.16 |
25 | $26.44760 | $661.19 |
121 | $21.40322 | $2,589.79 |