Differential IC Driver 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT6402CUD-6#PBF

DigiKey Part Number
505-LT6402CUD-6#PBF-ND
Manufacturer
Manufacturer Product Number
LT6402CUD-6#PBF
Description
IC OPAMP DIFF 2 CIRCUIT 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Differential IC Driver 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LT6402CUD-6#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Differential
Applications
Driver
Mounting Type
Surface Mount
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$65.44000$65.44
10$50.64400$506.44
25$46.93480$1,173.37
121$42.41074$5,131.70
363$40.25545$14,612.73
605$39.45845$23,872.36
1,089$38.67261$42,114.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.