Instrumentation Amplifier 1 Circuit Single-Ended 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 1 Circuit Single-Ended 8-SOIC-EP
8 SOIC EP

LT6370AIS8E#TRPBF

DigiKey Part Number
161-LT6370AIS8E#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT6370AIS8E#TRPBF
Description
IC INST AMP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit Single-Ended 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
LT6370AIS8E#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
11V/µs
-3db Bandwidth
3.1 MHz
Current - Input Bias
100 pA
Voltage - Input Offset
9 µV
Current - Supply
2.65mA
Current - Output / Channel
55 mA
Voltage - Supply Span (Min)
4.75 V
Voltage - Supply Span (Max)
35 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$54.05672$135,141.80
Manufacturers Standard Package