


LT6370AHS8E#TRPBF | |
|---|---|
DigiKey Part Number | 161-LT6370AHS8E#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT6370AHS8E#TRPBF |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit Single-Ended 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | LT6370AHS8E#TRPBF Models |
Category | Voltage - Input Offset 9 µV |
Mfr | Current - Supply 2.65mA |
Series | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 4.75 V |
Part Status Active | Voltage - Supply Span (Max) 35 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Slew Rate 11V/µs | Supplier Device Package 8-SOIC-EP |
-3db Bandwidth 3.1 MHz | Base Product Number |
Current - Input Bias 100 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $61.44588 | $153,614.70 |

